1307-0003 | Ansmann
Lithium-ion-battery, 3.6 V, 3400 mAh, 18650, surface contact/USB-C connector, 1307-0003
NCNR (non cancelable / non returnable)
Li-Ion battery, 1307-0003, Ansmann
The high-quality ANSMANN lithium battery 18650 with safety board and integrated USB type C charging socket can be easily charged using a standard USB type C charging cable. A PC, power bank or USB power supply (5V) can be used as a power source. Alternatively, the battery can also be charged with a lithium charger (max. 1,7A charging current). The charging current is limited internally to max. 1A. The high quality Lithium-Ion battery from ANSMANN is ideal for use in modern devices like LED torches, headlights, e-cigarettes, laser pens, etc. With its high capacity of 3400 mAh this is perfect for use in high power devices. Also, this battery can be used in a wide range of temperatures from -20°C to +60°C.
Features
- There is a charge status LED on the positive pole of the battery. During charging, this LED lights up red; when the battery is fully charged, it switches to green
- Ideal for use in modern LED flashlights, headlamps, laser pens, etc
- Integrated protection circuit against overload, short circuit and deep discharge
- Very low self-discharge and high energy density
| Filter | Property | Value |
|---|---|---|
| Technology | lithium-ion | |
| Size | 18650 | |
| Rated voltage | 3.6 V | |
| Nominal capacity | 3400 mAh | |
| Height | 70 mm | |
| diameter | 18.5 mm | |
| Connection | surface contact/USB-C connector | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | LED flashlights, headlamps, laser pointers |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85076000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |