1307-0001 | Ansmann
Lithium-ion-battery, 3.6 V, 3500 mAh, 18650, surface contact, 1307-0001
NCNR (non cancelable / non returnable)
Li-Ion battery, 1307-0001, Ansmann
The ANSMANN 18650 Li-Ion battery is extremely long lasting and can be recharged up to 2000 times even under tough operating conditions. With a very low self-discharge the battery keeps its energy for a long time, even when not used. The power to weight ratio is much better than other battery technologies (eg. NiCD/NiMH/PB), with Lithium being much lighter. The high quality Lithium-Ion battery from ANSMANN is ideal for use in modern devices like LED torches, headlights, laser pens, etc. With its high capacity of 3500 mAh this is perfect for use in high power devices. Also, this battery can be used in a wide range of temperatures from -20°C to +60°C.
Features
- Ideal for use in modern devices like LED torches, headlights, laser pens, etc
- Integrated protection circuit against overload, short circuit and deep discharge
- Very low self-discharge and high energy efficiency
- Very good price/performance ratio
| Filter | Property | Value |
|---|---|---|
| Technology | lithium-ion | |
| Size | 18650 | |
| Rated voltage | 3.6 V | |
| Nominal capacity | 3500 mAh | |
| Height | 70 mm | |
| diameter | 18.5 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | LED flashlights, headlamps, laser pointers |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85076000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |