1307-0000 | Ansmann

Lithium-ion-battery, 3.6 V, 2600 mAh, 18650, surface contact, 1307-0000

Order No.: 30A1094
EAN: 4013674092437
MPN:
1307-0000
1307-0000 Ansmann Round Cell Batteries, 9V Block Batteries Image 1
1307-0000 Ansmann Round Cell Batteries, 9V Block Batteries Image 2
1307-0000 Ansmann Round Cell Batteries, 9V Block Batteries Image 3
1307-0000 Ansmann Round Cell Batteries, 9V Block Batteries Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0305 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.0305 €

Li-Ion battery, 1307-0000, Ansmann

The ANSMANN 18650 Li-Ion battery is extremely long lasting and can be recharged up to 2000 times even under tough operating conditions. With a very low self-discharge the battery keeps its energy for a long time, even when not used. The power to weight ratio is much better than other battery technologies (eg. NiCD/NiMH/PB), with Lithium being much lighter. The high quality Lithium-Ion battery from ANSMANN is ideal for use in modern devices like LED torches, headlights, laser pens, etc. With its high capacity of 2600 mAh this is perfect for use in high power devices. Also, this battery can be used in a wide range of temperatures from -20°C to +60°C.

Features

  • Ideal for use in modern devices like LED torches, headlights, laser pens, etc
  • Integrated protection circuit against overload, short circuit and deep discharge
  • Very low self-discharge and high energy efficiency
  • Very good price/performance ratio
Technical specifications
Filter Property Value
Technology lithium-ion
Size 18650
Rated voltage 3.6 V
Nominal capacity 2600 mAh
Height 69.6 mm
diameter 18.7 mm
Connection surface contact
min. operating temperature -20 °C
max. operating temperature 60 °C
Usage LED flashlights, headlamps, laser pointers
Logistics
Property Value
Country of origin CN
Customs tariff number 85076000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15