2447-3033-20 | Ansmann
Lithium ion Battery pack 3,63 V/7000 mAh/1S2P
Order No.: 30A1119
EAN: 4013674105823
MPN:
2447-3033-20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.984 € *
Standard delivery time from the manufacturer is: 1 Week
Li-Ion battery, 2447-3033-20, Ansmann
Lithium-ion battery pack 3.63 V/7000 mAh/1S2P.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium-ion | |
| Rated voltage | 3.63 V | |
| Nominal capacity | 7000 mAh | |
| Length | 37 mm | |
| Width | 20 mm | |
| Height | 70 mm | |
| Weight | 100 g | |
| Connection | wire connection | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | mobile applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |