2447-3032-60 | Ansmann
Lithium ion Battery pack 14,4 V/2600 mAh/4S1P
Order No.: 30A1114
EAN: 4013674181209
MPN:
2447-3032-60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.9800 € *
Standard delivery time from the manufacturer is: 1 Week
Lithium ion Battery pack, 2447-3032-60, Ansmann
4S1P 37,44 Wh lithium-ion battery pack, incl. electronic protection circuit (BMS) for use in many mobile applications. Battery pack in shrink sleeve with 15 cm output cable and open cable ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium-ion | |
| Rated voltage | 14.4 V | |
| Nominal capacity | 2600 mAh | |
| Length | 74 mm | |
| Width | 22 mm | |
| Height | 68 mm | |
| Weight | 205 g | |
| Connection | wire connection | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | mobile applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85076000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |