2447-3032-50 | Ansmann

Lithium ion Battery pack 14,4 V/2550 mAh/4S1P

Order No.: 30A1112
EAN: 4013674181667
MPN:
2447-3032-50
2447-3032-50 Ansmann Rechargeable Battery Packs Image 1
2447-3032-50 Ansmann Rechargeable Battery Packs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.9800 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
49.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
49.9800 €

Lithium ion Battery pack, 2447-3032-50, Ansmann

Lithium-ion battery is the energy source of the future. With an energy density around twice as high as NiMH cells and very low self-discharge, this technology is the optimum energy source for all kinds of applications. Li-ion battery packs are thermally stable and very cold-resistant. The integrated protective circuit protects against overcharging, overloading, short circuits and deep discharging.

Technical specifications
Filter Property Value
Technology lithium-ion
Rated voltage 14.4 V
Nominal capacity 2550 mAh
Length 74 mm
Width 22 mm
Height 68 mm
Weight 205 g
Connection wire connection
min. operating temperature -20 °C
max. operating temperature 60 °C
Usage mobile applications
Logistics
Property Value
Country of origin KR
Customs tariff number 85076000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes