2447-0122 | Ansmann

Lithium ion Battery pack 3,6 V/3350 mAh/1S1P

Order No.: 30A1129
EAN: 4013674075096
MPN:
2447-0122
2447-0122 Ansmann Rechargeable Battery Packs Image 1
2447-0122 Ansmann Rechargeable Battery Packs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.754 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.754 €

Lithium ion Battery pack, 2447-0122, Ansmann

1S1P 12,06 Wh lithium-ion battery pack, incl. electronic protection circuit (BMS) for use in many mobile applications. Battery pack in shrink sleeve with 12 cm output cable and open cable ends.

Technical specifications
Filter Property Value
Technology lithium-ion
Rated voltage 3.6 V
Nominal capacity 3350 mAh
Length 19 mm
Width 19 mm
Height 68 mm
Weight 52 g
Connection wire connection
min. operating temperature -20 °C
max. operating temperature 60 °C
Usage mobile applications
Logistics
Property Value
Customs tariff number 85076000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes