2447-0105 | Ansmann
Lithium ion Battery pack 7,2 V/3350 mAh/2S1P
Order No.: 30A1125
EAN: 4013674204601
MPN:
2447-0105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.0110 € *
Standard delivery time from the manufacturer is: 1 Week
Lithium ion Battery pack, 2447-0105, Ansmann
2S1P 24,12 Wh lithium-ion battery pack, incl. electronic protection circuit (BMS) for use in many mobile applications. Battery pack in shrink sleeve with 12 cm output cable and open cable ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium-ion | |
| Rated voltage | 7.2 V | |
| Nominal capacity | 3350 mAh | |
| Length | 39 mm | |
| Width | 18 mm | |
| Height | 71 mm | |
| Weight | 99 g | |
| Connection | wire connection | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | mobile applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |