2347-3008-60 | Ansmann

Lithium ion Battery pack 3,6 V/2600 mAh/1S1P

Order No.: 30A1130
EAN: 4013674181179
MPN:
2347-3008-60
2347-3008-60 Ansmann Rechargeable Battery Packs Image 1
2347-3008-60 Ansmann Rechargeable Battery Packs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.541 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.541 €

Li-Ion battery, 2347-3008-60, Ansmann

Lithium-ion battery pack 3.6 V/2600 mAh/1S1P

Technical specifications
Filter Property Value
Technology lithium-ion
Rated voltage 3.6 V
Nominal capacity 2600 mAh
Length 19 mm
Width 19 mm
Height 68 mm
Weight 47 g
Connection wire connection
min. operating temperature -20 °C
max. operating temperature 60 °C
Usage mobile applications
Logistics
Property Value
Customs tariff number 85076000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes