PSE600 | Ansmann
Powerstation Extension PSE600
Order No.: 30A1045
EAN: 4013674195244
MPN:
PSE600
1700-0169
Discontinued
Unit Price (€ / pc.)
355.81 € *
Available: 1 pcs.
Powerbank, 1700-0169, Ansmann
The 1700-0169 is a safe lithium iron phosphate battery (LiFePO4) connection for charging and discharging with only one cable.
Features
- Expansion battery for Powerstation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | powerstation, 640 Wh | |
| Rated voltage | 230 V | |
| Nominal capacity | 50000 mAh | |
| Length | 260 mm | |
| Width | 220 mm | |
| Height | 220 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 55 °C | |
| Usage | work, hobby, camping |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85075000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |