PSE2200 | Ansmann
Powerstation Extension PSE2200
Order No.: 30A1047
EAN: 4013674195251
MPN:
PSE2200
1700-0170
No longer in assortment
Unit Price (€ / pc.)
629.51 € *
Available: 1 pcs.
Powerbank, 1700-0167, Ansmann
The 1700-0167 is a safe lithium iron phosphate battery (LiFePO4) with long service life.
Features
- Sturdy plastic housing
- Fixed, robust carrying handle
- Active ventilation during AC operation
- Optional jump-start function 12V
- Optional expansion battery with 640 Wh
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | powerstation, 640 Wh | |
| Rated voltage | 230 V | |
| Length | 260 mm | |
| Width | 220 mm | |
| Height | 220 mm | |
| Usage | work, hobby, camping |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85075000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |