PS600AC | Ansmann

Ansmann solar generator kit with PS600AC power station and 100W mobile solar panel

Order No.: 30A1090
EAN: 4099891984397
MPN:
PS600AC
1700-0167 + 1001-0152
PS600AC Ansmann Powerbanks, Auxiliary Batteries Image 1
PS600AC Ansmann Powerbanks, Auxiliary Batteries Image 2
PS600AC Ansmann Powerbanks, Auxiliary Batteries Image 3
PS600AC Ansmann Powerbanks, Auxiliary Batteries Image 4
Image may differ

Discontinued

Unit Price (€ / pc.)
534.31 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
534.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
534.31 €

Self-sufficient without compromise – the solar generator set from Ansmann

 

Nowadays, hardly anything works without electricity – our everyday lives are permanently linked to the energy from the power outlet.
The Ansmann Powerstation offers you a mobile power source for all your devices. Whether as an emergency power supply in the event of a power outage, to power your garden shed, or as a companion when traveling or camping – the possibilities are endless.
In combination with the Ansmann 100 W solar panel, you can charge the power station in just a few hours in the sunshine and become your own power producer. The solar cell is made of monocrystalline silicon and has an efficiency of approx. 23%.

 

The solar panel set consists of:

- Ansmann Power Station PS600 AC including ergonomic grip and LED lamp
- Ansmann mobile solar panel with 100 watts

Technical specifications
Filter Property Value
Version powerstation, 640 Wh + foldable solar panel 100 W
Rated voltage 12.8 V
Nominal capacity 50000 mAh
Length 360 mm
Width 270 mm
Height 32 mm
min. operating temperature -20 °C
max. operating temperature 35 °C
Usage work, hobby, camping
Logistics
Property Value
Country of origin CN
Customs tariff number 85075000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes