PS600AC | Ansmann
Ansmann Portable Power Station PS600AC incl. ergonomic grip and LED lamp

Ansmann Power Station – your mobile, reliable power source for every situation
By using the Ansmann Power Station, you are independent of the power grid anytime, anywhere. Whether during a power outage, in the garden shed, while traveling, or camping – this portable power outlet reliably and flexibly supplies your devices with power.
The Power Station replaces conventional generators without their disadvantages: it is emission-free, silent, and does not require fuel. This means you can use clean energy without smoke, odor, or noise – both indoors and outdoors.
Advantages of the power station:
- Compact and portable
- Reliable helper in power outages and everyday life
- Safety thanks to lithium iron phosphate technology
- Flexible charging options with AC power supply, 12V car charging cable, USB-C, or solar panel input
Filter | Property | Value |
---|---|---|
Version | powerstation, 640 Wh | |
Rated voltage | 12.8 V | |
Nominal capacity | 50000 mAh | |
Length | 360 mm | |
Width | 270 mm | |
Height | 32 mm | |
min. operating temperature | -20 °C | |
max. operating temperature | 35 °C | |
Usage | work, hobby, camping |
Property | Value |
---|---|
Customs tariff number | 85075000 |
Country of origin | CN |
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |