PB322PD | Ansmann
Powerbank 24000 mAh PB322PD
Order No.: 30A1050
EAN: 4013674191543
MPN:
PB322PD
1700-0153
Discontinued
Unit Price (€ / pc.)
43.911 € *
Available: 1 pcs.
Powerbank, 1700-0153, Ansmann
The 1700-0153 is a powerbank LED display with percentage accurate capacity display and is suitable for all smartphones and tablets, which can be charged via a USB connection.
Features
- Multi-safe technology
- Overcharge protection
- Deep discharge protection
- Overload protection
- Short circuit protection
Technical specifications
Filter | Property | Value |
---|---|---|
Version | power bank | |
Rated voltage | 3.7 V | |
Nominal capacity | 24000 mAh | |
Length | 160 mm | |
Width | 72 mm | |
Height | 280 mm | |
min. operating temperature | -10 °C | |
max. operating temperature | 35 °C | |
Usage | mobile phones and tablets |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85075000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |