1900-0130 | Ansmann
Jump Starter 16.0 Jump Start Power Bank, 2500A
Order No.: 30A1171
EAN: 4013674172474
MPN:
1900-0130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.574 € *
Standard delivery time from the manufacturer is: 1 Week
Jump Starter, 1900-0130, Ansmann
With this compact but powerful jump starter, a weak 12V vehicle battery (e.g. from a car, motorbike or boat) can be bypassed in seconds and the engine can then be started. It can be used not only as a jump starter for a vehicle, but also as a portable power bank and LED torch with 3 functions (continuous light/strobe light/SOS light). The charge status display can be activated with the push of a button enabling the current capacity to be displayed via the LED display in 25% increments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jump start power bank | |
| Rated voltage | 14.8 V | |
| Nominal capacity | 4 Ah | |
| Length | 225 mm | |
| Width | 96 mm | |
| Height | 35 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 55 °C | |
| Usage | 12V car batteries, cell phones |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |