1700-0164 | Ansmann

Outdoor Powerbank PB212W LED

Order No.: 30A1139
EAN: 4013674197255
MPN:
1700-0164
1700-0164 Ansmann Powerbanks, Auxiliary Batteries Image 1
1700-0164 Ansmann Powerbanks, Auxiliary Batteries Image 2
1700-0164 Ansmann Powerbanks, Auxiliary Batteries Image 3
1700-0164 Ansmann Powerbanks, Auxiliary Batteries Image 4
1700-0164 Ansmann Powerbanks, Auxiliary Batteries Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.5810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.5810 €

Powerbank, 1700-0164, Ansmann

With a charge capacity of 10,000 mAh and an output power of 2.1 A, the compact powerpack is able to charge mobile devices several times. The sturdy yet slimline Powerbank is compatible with all standard USB devices such as smartphones, tablets, mobile phones, MP3 players, navigation units and many other devices that can be charged via USB. An LED lamp, a solar panel and a practical hanging loop for individual attachment are also integrated.

Technical specifications
Filter Property Value
Version power bank
Rated voltage 3.7 V
Nominal capacity 10 Ah
Length 160 mm
Width 79 mm
Height 13 mm
min. operating temperature -10 °C
max. operating temperature 45 °C
Usage mobile phones and tablets
Logistics
Property Value
Customs tariff number 85076000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes