1700-0155 | Ansmann
Powerbank 20000 mAh PB222PD black
Order No.: 30A1137
EAN: 4013674191925
MPN:
1700-0155
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.911 € *
Standard delivery time from the manufacturer is: On Request
Powerbank, 1700-0155, Ansmann
Extremely compact additional rechargeable battery with a power of up to 22.5 Watts. Quick-charge capable with USB-A Port (Quick Charge 3.0 & Huawei Supercharge) and a USB Type-C Port (Power Delivery (PD)) as well as a capacity of 20000 mAh.
Features
- Extremely compact Powerbank that supports QuickCharge and PowerDelivery standards as well as Huawei Supercharge
- Suitable for all smartphones and tablets that can be charged via a USB connection
- LED display with percentage-point accurate capacity indication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power bank | |
| Rated voltage | 3.85 V | |
| Nominal capacity | 20 Ah | |
| Length | 88 mm | |
| Width | 63 mm | |
| Height | 31 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 40 °C | |
| Usage | mobile phones and tablets |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85076000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |