1700-0147 | Ansmann

Powerbank 20000 mAh PB320PD

Order No.: 30A1140
EAN: 4013674187195
MPN:
1700-0147
1700-0147 Ansmann Powerbanks, Auxiliary Batteries Image 1
1700-0147 Ansmann Powerbanks, Auxiliary Batteries Image 2
1700-0147 Ansmann Powerbanks, Auxiliary Batteries Image 3
1700-0147 Ansmann Powerbanks, Auxiliary Batteries Image 4
1700-0147 Ansmann Powerbanks, Auxiliary Batteries Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.5810 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
35.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.5810 €

Powerbank, 1700-0147, Ansmann

The practical and elegantly styled Powerbank from ANSMANN is light, powerful and always close at hand. Thanks to the compact construction, the light energy store can fit in the pocket of any jacket, trousers or handbag. Alongside the USB-A port, the ANSMANN Powerbank also has a Type C and a micro-USB port integrated. Energy is fed from the USB or Type C connections to your smartphone and/or tablet via charge cable. All ports support end devices that are capable of being quick-charged with the fastest possible charging. Thanks to the new Power Delivery (PD) protocol, notebooks can also be charged via the Type C port. The rechargeable battery pack can be conveniently recharged via the Micro-USB or Type C ports by a standard USB charger plugged into the mains. The Powerbank can be particularly quickly charged with a quick-charge device (QC or PD) USB-C input.

Technical specifications
Filter Property Value
Version power bank
Rated voltage 3.7 V
Nominal capacity 20 Ah
Length 147.5 mm
Width 70 mm
Height 28 mm
min. operating temperature -10 °C
max. operating temperature 40 °C
Usage mobile phones and tablets
Logistics
Property Value
Country of origin CN
Customs tariff number 85076000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15