1700-0134 | Ansmann

Powerbank 30000 mAh PB212

Order No.: 30A1138
EAN: 4013674177776
MPN:
1700-0134
1700-0134 Ansmann Powerbanks, Auxiliary Batteries Image 1
1700-0134 Ansmann Powerbanks, Auxiliary Batteries Image 2
1700-0134 Ansmann Powerbanks, Auxiliary Batteries Image 3
1700-0134 Ansmann Powerbanks, Auxiliary Batteries Image 4
1700-0134 Ansmann Powerbanks, Auxiliary Batteries Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.41 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
46.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.41 €

Powerbank, 1700-0134, Ansmann

The practical and elegantly styled Powerbank from ANSMANN is light, powerful and always close at hand. Thanks to the compact construction, the light energy store can fit in the pocket of any jacket, trousers or handbag. With the USB to micro-USB charge cable, the product is the ideal companion when out and about. Alongside the two USB ports, the ANSMANN Powerbank also has an integrated micro-USB port. Energy is fed from the USB connections to your smartphone and/or tablet via a suitable charge cable. The rechargeable battery pack can be conveniently recharged via the Micro-USB port by a PC or a standard USB charger plugged into the mains.

Technical specifications
Filter Property Value
Version power bank
Rated voltage 3.7 V
Nominal capacity 30 Ah
Length 164 mm
Width 84.5 mm
Height 32 mm
min. operating temperature -10 °C
max. operating temperature 40 °C
Usage mobile phones and tablets
Logistics
Property Value
Country of origin CN
Customs tariff number 85076000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15