APS 600 | Ansmann
Plug-in power supply unit, 3-12 VDC, 0.6 A, 7.2 W, APS 600
Order No.: 30A1035
EAN: 4013674164097
MPN:
APS 600
1201-0022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.685 € *
Available: 1 pcs.
Universal power supply, 1201-0022, Ansmann
The 1201-0022 is a 3 - 12 V DC universal power supply to power many small electrical devices.
Features
- Regulated output voltage
- Short circuit proof
- World wide application possible due to wide range input
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 0.6 A | |
| Output voltage DC | 3-12 VDC | |
| Input voltage AC | 100-240 VAC | |
| Power | 7.2 W | |
| efficiency | 68.9 % | |
| Length | 69 mm | |
| Width | 42 mm | |
| Height | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044060 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |