1201-0027 | Ansmann
Plug-in power supply unit, 12 VDC, 2.5 A, 30 W, 1201-0027
NCNR (non cancelable / non returnable)
Router Power Supply, 1201-0027, Ansmann
The high-quality ANSMANN APS 12-2.5 is a replacement power supply and compatible with selected Fritz!Box WLAN routers and other models/applications with the same output voltage and maximum output power as well as matching DC power plug. The power supply operates in the voltage range of 100-240V, has an output voltage of 12V DC and offers an output power of up to 30W (max. 2.5A). So, your router is reliably supplied with sufficient power. The power supply unit is equipped with a 150cm long secondary cable with a DC power plug whose outer diameter is 5.5mm and inner diameter 2.5mm (polarity + inner).
| Filter | Property | Value |
|---|---|---|
| Output current | 2.5 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 100-240 VAC | |
| Power | 30 W | |
| Length | 81 mm | |
| Width | 50 mm | |
| Height | 31 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |