HS4500R-DUO | Ansmann
LED work spotlight, 60 W, 14.8 V, 4500 lm, 5700 K, 180°, HS4500R-DUO
Order No.: 30A1073
EAN: 4013674167357
MPN:
HS4500R-DUO
1600-0358
Mobile spotlight, 1600-0358, Ansmann
The 1600-0358 is a professional mobile spotlight made from robust ABS plastic with integrated LED technology with very high lighting power.
Features
- Extremely bright with 120 LEDs and a power of max. 60 W
- Replaceable lithium-ion rechargeable battery
- Base can also be used for hanging
- Lighting units can be swivelled independently of each other
- LED status indication for rechargeable battery capacity
- Charge time: ca. 3.5 hours
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED professional worklight | |
| Power | 60 W | |
| Rated voltage | 14.8 V | |
| Luminous flux | 4500 lm | |
| Colour temperature | 5700 K | |
| Radiation angle | 180 ° | |
| Length | 176 mm | |
| Width | 132 mm | |
| Height | 299 mm | |
| Colour | black | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -5 °C | |
| max. operating temperature | 30 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | not_specified |