FL2000R | Ansmann
LED work spotlight, rechargeable, 20 W, 3.7 V, 2000 lm, 6500 K, 180°, FL2000R
Order No.: 30A1072
EAN: 4013674167210
MPN:
FL2000R
1600-0356
Discontinued
Unit Price (€ / pc.)
27.2510 € *
Available: 1 pcs.
Floodlight, 1600-0356, Ansmann
The 1600-0356 is a rechargeable work floodlight with 2000lm and 10W COB LED. This product has extremely bright and versatile work light can also be used without mains outlet – mobile light, wherever it is needed.
Features
- Two brightness levels can be selected via on/off switch – optimum lighting for every application
- Chargeable via Micro-USB – can be charged with any standard USB chargers
- With USB output incl. USB cable - can be used as powerbank for smartphones, MP3 players etc
- Aluminium housing with protective corner trim made from high-quality plastic – highly impact resistant
- Versatile use thanks to the sturdy 180° adjustable support, which can also be used as a carry handle
- Integrated Li-ion rechargeable battery pack with safety electronics - loading and deep-discharge
- Splash-proof (IP64) - can be used indoors and out
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black/gray | |
Rechargeable | Yes | |
Luminous flux | 2000 lm | |
Degree of protection (IP) | IP64 | |
Width | 145 mm | |
Height | 40 mm | |
Power | 20 W | |
Length | 145 mm | |
Version | LED work spotlight | |
min. operating temperature | -10 °C | |
max. operating temperature | 25 °C | |
Radiation angle | 180 ° | |
Colour temperature | 6500 K | |
Rated voltage | 3.7 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |
RoHS conform | Yes |