BC6-12V/1A | Ansmann

Battery-charger-PB-BC6-12V/1A-EU-cb

Order No.: 30A1084
EAN: 4013674192878
MPN:
BC6-12V/1A
1001-0142
Series: BC6
BC6-12V/1A Ansmann Lead-Acid Battery Chargers Image 1
BC6-12V/1A Ansmann Lead-Acid Battery Chargers Image 2
BC6-12V/1A Ansmann Lead-Acid Battery Chargers Image 3
BC6-12V/1A Ansmann Lead-Acid Battery Chargers Image 4
Image may differ
Unit Price (€ / pc.)
29.631 € *
Available: 1 pcs.
Next delivery: 1 pcs. on 2026-02-19
Total Price:
29.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.631 €

Battery charger, BC6-12V/1A, Ansmann

The BC6-12V/1A charger ensures safe and gentle charging of lead batteries with a capacity of 4-30 Ah. It guarantees optimal performance and long battery life. This charger is suitable for standby/parallel operation and can remain connected to the battery continuously. It will maintain its full charge, even if the battery is being charged/discharged at the same time.

The "MODE" button can be used to select 6 intelligent charging programs or a power supply mode that can be used to operate 12V devices via the car socket provided, e.g. a cool box.

Features

  • Automatic voltage detection
  • LED indicator
  • Electronic protection against short circuit, reverse polarity and overcharging
  • Battery defect detection
  • Automatic recharging if battery remains connected to unit
  • Ideal for winter storage of lead-acid batteries - deep discharge eliminated
  • IP65 protection against dust and water jets
Technical specifications
Filter Property Value
Charging current 1 A
Output voltage DC 6-12 V
Input voltage AC 230 VAC
Logistics
Property Value
Customs tariff number 85044060
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes