BC6-12V/10A | Ansmann
Battery-charger-PB-BC6-12V/10A-EU-cb
Battery charger, BC6-12V/10A, Ansmann
The BC6-12V/10A charger ensures safe and gentle charging of lead batteries with a capacity of 7-200 Ah. It guarantees optimal performance and long battery life. This charger is suitable for standby/parallel operation and can remain connected to the battery continuously. It will maintain its full charge, even if the battery is being charged/discharged at the same time.
The "MODE" button can be used to select 6 intelligent charging programs or a power supply mode that can be used to operate 12V devices via the car socket provided, e.g. a cool box.
Features
- Clear LCD display - easy to operate
- RECOND mode, when the battery is deep-discharged or impaired
- Selectable COLD TEMP mode (12V AGM/C) for cold temperatures
- Electronic protection against short circuit, reverse polarity and overcharging
- Battery defect detection
- Automatic recharge when battery remains connected to the unit
- Ideal for winter storage of lead batteries, preventing deep-discharge
- Dust-tight and protected against water jets thanks to IP65 rating
| Filter | Property | Value |
|---|---|---|
| Charging current | 10 A | |
| Output voltage DC | 6-12 V | |
| Input voltage AC | 230 VAC |
| Property | Value |
|---|---|
| Customs tariff number | 85044060 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |