1900-0119 | Ansmann
Charging cable, 22 kW, 5 m, type 2 to type 2, 3 phase, mode 3, 1900-0119
Order No.: 30A1053
EAN: 4013674195190
MPN:
1900-0119
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
187.4964 € *
Available: 2 pcs.
Car charger cable, 1900-0119, Ansmann
The 1900-0119 is a car charging cable with type 2 connection suitable for fully electric and hybrid vehicles.
Features
- 3-phase charging cable, can also charge from single phase (backwards compatible)
- High voltage resistant
- Compatible with all major car brands
- Carrying bag
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | type 2 | |
| Connection (2) | type 2 | |
| Number of phases | 3 | |
| Loading mode | mode 3 | |
| Cable length | 5 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85075000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |