APS 2250L | Ansmann
Table power supply, 5-15 VDC, 2.25 A, 27 W, APS 2250L
Order No.: 30A1038
EAN: 4013674164134
MPN:
APS 2250L
1201-0025
Unit Price (€ / pc.)
35.5810 € *
Available: 5 pcs.
Table power supply, 1201-0025, Ansmann
The 1201-0025 is a 5 - 15 V DC universal power supply to power many small electrical devices.
Features
- Regulated output voltage
- Short circuit proof
- World wide application possible due to wide range input
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.25 A | |
| Output voltage DC | 5-15 VDC | |
| Input voltage AC | 100-240 VAC | |
| Power | 27 W | |
| efficiency | 80 % | |
| Length | 197 mm | |
| Width | 84 mm | |
| Height | 64 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |