1516-0097 | Ansmann
Lithium-battery, CR1/3N, 3 V, 170 mAh, 1516-0097
Order No.: 30A1142
EAN: 4013674121953
MPN:
1516-0097
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7128 € *
Standard delivery time from the manufacturer is: 1 Week
Lithium Battery, 1516-0097, Ansmann
The high-quality battery is the ideal energy source for a great variety of consumers. From pocket calculators and scales through clocks and car keys and on to digital cameras or garage door openers. The battery offers you reliable performance and long-term durability alongside a very good price/performance ratio.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium | |
| IEC designation | CR1/3N | |
| Rated voltage | 3 V | |
| Nominal capacity | 170 mAh | |
| Height | 10.8 mm | |
| diameter | 11.6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 60 °C | |
| Usage | auxiliary heating, measuring tools, remote control for the garage door, flashlight, digital cameras |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85065030 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |