1900-0110 | Ansmann

Comfort Check Battery Tester

Order No.: 30A1144
EAN: 4013674204731
MPN:
1900-0110
Comfort Check
1900-0110 Ansmann Battery Testers Image 1
1900-0110 Ansmann Battery Testers Image 2
1900-0110 Ansmann Battery Testers Image 3
1900-0110 Ansmann Battery Testers Image 4
1900-0110 Ansmann Battery Testers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.7330 €

Comfort Check, 1900-0110, Ansmann

The compact and user-friendly tester checks the energy content of the most common primary batteries and rechargeable batteries within a very short time. This makes it easy to see whether your rechargeable battery still has sufficient power or should be replaced. With decimal display of the battery voltage in volts and additional bar display with 22 segments.

Technical specifications
Filter Property Value
Suitable for AAA, AA, C, D, 9V, NiMH, Li-ion rechargeable batteries
Logistics
Property Value
Country of origin CN
Customs tariff number 90303370
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes