REF195GSZ | ANALOG DEVICES
Voltage Reference IC, SOIC-8, REF195GSZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6291 € *
Standard delivery time from the manufacturer is: On Request
Voltage reference ICs, REF195GSZ, ANALOG DEVICES
The REF195GSZ is a precision band gap voltage references that uses a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy.
Features
- High output current
- Low supply current
- Low dropout voltage
- Short-circuit protection
- Sleep mode 15 μA
Applications
- Portable instruments
- ADCs and DACs
- Smart sensors
- Solar powered applications
- Loop-current-powered instruments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Input voltage | 18 V | |
| Output voltage DC | 5 V | |
| Output current | 30 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 98 pieces |
| Country of origin | PH |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |