AD780BRZ | ANALOG DEVICES
Voltage Reference IC, SOIC-8, AD780BRZ
Order No.: 40S1138
EAN: 4099879103376
MPN:
AD780BRZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8373 € *
Available in 5 Days: 92 pcs. - if ordered today
Voltage reference ICs, AD780BRZ, ANALOG DEVICES
The AD780BRZ is an ultrahigh precision band gap reference voltage that provides a 2.5 V or 3.0 V output from inputs between 4.0 V and 36 V.
Features
- Pin programmable 2.5 V or 3.0 V output
- High accuracy
- Low noise
- Noise reduction capability
- Low quiescent current
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| MSL | MSL 1 |
| Original Packaging | Bar with 98 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |