LT3470ETS8#TRMPBF | ANALOG DEVICES
Switching regulator IC 1.25V, 200mA, TSOT-23-8LT3470ETS8#TRMPBF
Order No.: 70S0002
MPN:
LT3470ETS8#TRMPBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6759 € *
Standard delivery time from the manufacturer is: 2 Weeks
Micropower Buck Regulator with ntegrated Boost and Catch Diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSOT-23-8 | |
| Assembly | SMD | |
| Output voltage DC | 1.25-16 V | |
| Output current | 200 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |