ADM705ARZ | ANALOG DEVICES

Monitoring IC ADM705ARZAH

Order No.: 40S1321
MPN:
ADM705ARZ
ADM705ARZ ANALOG DEVICES Voltage Monitor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9996 € *
Available in 5 Days: 2,198 pcs. - if ordered today
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
5 pcs.
0.9996 €
25 pcs.
0.9401 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale

Low Cost Microprocessor, ADM705ARZ, ANALOG DEVICES

The ADM705ARZ microprocessor supervisory circuits are suitable for monitoring 5 V power supplies/batteries and microprocessor activity. The ADM705ARZ provide power-supply monitoring circuitry that generate a reset output during power-up, powerdown, and brownout conditions. The reset output remains operational with VCC as low as 1 V. Independent watchdog monitoring circuitry is also provided. This is activated if the watchdog input has not been toggled within 1.60 sec.

Features

  • Precision supply voltage monitor
  • 200 ms reset pulse width
  • Independent watchdog timer

Applications

  • Microprocessor systems
  • Computers
  • Controllers
  • Intelligent instruments
  • Critical microprocessor supply monitoring
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Output current 20 mA
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 98 pieces
Country of origin MY
Customs tariff number 85423990
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes