AD736JRZ | ANALOG DEVICES

Processor Supervisor IC, SOIC-8, AD736JRZ

Order No.: 40S1136
EAN: 4099879104359
MPN:
AD736JRZ
AD736JRZ ANALOG DEVICES Voltage Monitor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.7520 € *
Available in 5 Days: 245 pcs. - if ordered today
Total Price:
24.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.7520 €

Voltage monitoring ICs, AD736JRZ, ANALOG DEVICES

The AD736JRZ is a low power, precision, monolithic true rms-todc converter. It is laser trimmed to provide a maximum error of ±0.3 mV ± 0.3 % of reading with sine wave inputs.

Features

  • Converts an AC voltage waveform to a DC voltage
  • High input impedance
  • Wide power supply range
  • Low power
  • Buffered voltage output

Applications

  • Portable multimeters
  • Battery-powered applications
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423990
Original Packaging Bar with 98 pieces
Country of origin BE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes