ADAU1701JSTZ | ANALOG DEVICES

ADAU1701JSTZ

Order No.: 76S1471
MPN:
ADAU1701JSTZ
ADAU1701JSTZ ANALOG DEVICES Processors Image 1
ADAU1701JSTZ ANALOG DEVICES Processors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8893 € *
Available in 5 Days: 265 pcs. - if ordered today
Total Price:
8.89 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8893 €
25 pcs.
8.3300 €
100 pcs.
7.8421 €
*incl. VAT plus shipping costs
Subject to prior sale

Single-chip audio system, ADAU1701JSTZ, ANALOG DEVICES

The ADAU1701JSTZ is a complete single-chip audio system with a 28-/56-bit audio DSP, ADCs, DACs, and microcontroller-like control interfaces. Signal processing includes equalization, crossover, bass enhancement, multiband dynamics processing, delay compensation, speaker compensation, and stereo image widening. This processing can be used to compensate for real-world limitations of speakers, amplifiers, and listening environments, providing dramatic improvements in perceived audio quality. Its signal processing is comparable to that found in high end studio equipment. Most processing is done in full 56-bit, double precision mode, resulting in very good low level signal performance. The ADAU1701JSTZ is a fully programmable DSP. The easy to use SigmaStudio software allows the user to graphically configure a custom signal processing flow using blocks such as biquad filters, dynamics processors, level controls, and GPIO interface controls:

Features

  • Complete standalone operation
  • Auxiliary ADC with 4-input mux for analog control
  • GPIOs for digital controls and outputs
  • Fully programmable with SigmaStudio graphical tool
  • Clock oscillator for generating a master clock from crystal

Applications

  • Multimedia speaker systems
  • MP3 player speaker docks
  • Automotive head units
  • Minicomponent stereos
  • Digital televisions
  • Studio monitors
  • Speaker crossovers
Technical specifications
Filter Property Value
Enclosure LQFP-48
Assembly SMD
Clock frequency 50 MHz
Voltage 3.3 V
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes