OP90GSZ-REEL7 | ANALOG DEVICES
Single Low Voltage Operational Amplifier, SOIC-8, OP90GSZ-REEL7
Order No.: 41S3838
EAN: 4099879091970
MPN:
OP90GSZ-REEL7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2110 € *
Available in 5 Days: 450 pcs. - if ordered today
Total Price:
41.06 € *
Price list
Quantity
Price per unit*
5 pcs.
8.2110 €
25 pcs.
7.6755 €
100 pcs.
7.1995 €
*incl. VAT plus shipping costs
Subject to prior sale
Operational amplifier, OP90GSZ-REEL7, ANALOG DEVICES
The OP90GSZ-REEL7 is a high performance, micropower op amp that operates from a single supply of 1.6 V to 36 V or from dual supplies of ±0.8 V to ±18 V.
Features
- Single or dual-supply operation
- Low supply current
- High output drive
- High open-loop gain
Applications
- Battery and solar powered applications
- Portable instruments
- Remote sensors
- Satellite
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | MY |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |