OP400GPZ | ANALOG DEVICES
Quad Low Power Operational Amplifier, PDIP-14, OP400GPZ
Order No.: 41S8320
EAN: 4099879093813
MPN:
OP400GPZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9924 € *
Available in 5 Days: 56 pcs. - if ordered today
Operational amplifier, OP400GPZ, ANALOG DEVICES
The OP400GPZ is the first monolithic quad operational amplifier that features high performance. Precision performance is not sacrificed with the OP400GPZ to obtain the space and cost savings offered by quad amplifiers.
Features
- Low input offset voltage
- Low supply current
- High open-loop gain
- Low noise voltage density
- Stable with large capacitive loads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Version | Low power operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |