OP27GSZ | ANALOG DEVICES
Single Low Noise Operational Amplifier, SOIC-8, OP27GSZ
Order No.: 41S8298
EAN: 4099879093752
MPN:
OP27GSZ
Unit Price (€ / pc.)
2.2610 € *
Available in 5 Days: 2,470 pcs. - if ordered today
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0825 €
50 pcs.
1.9635 €
200 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale
Operational amplifier, OP27GSZ, ANALOG DEVICES
The OP27GSZ is a precision operational amplifier that combines the low offset and drift with both high speed and low noise. Offsets down to 25 µV and maximum drift of 0.6 µV/°C make the amplifier ideal for precision instrumentation applications.
Features
- High speed 2.8 V/µs slew rate
- High open-loop gain
- Low noise
Applications
- Professional audio equipments
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |