OP27GSZ-REEL7 | ANALOG DEVICES

Single low noise operational amplifier, SOIC-8, OP27GSZ-REEL7

Order No.: 41S8336
EAN: 4099879093837
MPN:
OP27GSZ-REEL7
OP27GSZ-REEL7 ANALOG DEVICES Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Available in 5 Days: 2,305 pcs. - if ordered today
Total Price:
10.06 € *
Price list
Quantity
Price per unit*
5 pcs.
2.0111 €
25 pcs.
1.8683 €
100 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale

Operational amplifier, OP27GSZ-REEL7, ANALOG DEVICES

The OP27GSZ-REEL7 is a precision operational amplifier that combines the low offset and drift with both high speed and low noise. Offsets down to 25 µV and maximum drift of 0.6 µV/°C make the amplifier ideal for precision instrumentation applications.

Features

  • High speed 2.8 V/µs slew rate
  • High open-loop gain
  • Low noise

Applications

  • Professional audio equipments
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version low noise operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MY
MSL MSL 1
Customs tariff number 85423990
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes