OP200GPZ | ANALOG DEVICES
Dual low power operational amplifier, PDIP-8, OP200GPZ
Order No.: 41S8317
EAN: 4099879093806
MPN:
OP200GPZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.04 € *
Available in 5 Days: 433 pcs. - if ordered today
Operational amplifier, OP200GPZ, ANALOG DEVICES
The OP200GPZ is the first monolithic dual operational amplifier to offer precision performance. It is available in the industry standard with 8-lead pinout, the device combines precision performance with the space and cost savings offered by a dual amplifier.
Features
- Low offset voltage
- High open-loop gain
- Low supply current
- Low noise
- Low input bias current
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | low power operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MY |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |