OP07CSZ | ANALOG DEVICES

Operational amplifier, SOIC-8, OP07CSZ

Order No.: 76S9238
MPN:
OP07CSZ
Series: OP07
OP07CSZ ANALOG DEVICES Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5946 € *
Available in 5 Days: 1,694 pcs. - if ordered today
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
5 pcs.
1.5946 €
25 pcs.
1.4875 €
100 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultralow Offset Voltage Operational Amplifier, OP07CSZ, ANALOG DEVICES

The OP07 has very low input offset voltage (75 μV maximum for OP07E) that is obtained by trimming at the wafer stage. This low offset voltage generally eliminates any need for external nulling. The OP07 also features low input bias current (±4 nA for the OP07E) and high open-loop gain (200 V/mV for the OP07E). The low offset and high open-loop gain make the OP07 particularly useful for high gain instrumentation application. The wide input voltage range of ±13 V minimum combined with a high CMRR of 106 dB (OP07E) and high input impedance provides high accuracy in the noninverting circuit configuration. Excellent linearity and gain accuracy can be maintained even at high closed-loop gain. Stability of offset and gain with time or variation in temperature is excellent. The accuracy and stability of the OP07, even at high gain, combined with the freedom from external nulling has made the OP07 an industry standard for instrumentation application.

Applications

  • Wireless base station control circuits
  • Optical network control circuits
  • Instrumentation
  • Sensors and controls
  • Precision filters
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Version operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes