AD8552ARZ | ANALOG DEVICES
Dual rail-to-rail operational amplifier, SOIC-8, AD8552ARZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8790 € *
Available in 5 Days: 2,205 pcs. - if ordered today
Total Price:
24.39 € *
Price list
Quantity
Price per unit*
5 pcs.
4.8790 €
25 pcs.
4.5815 €
100 pcs.
4.2840 €
*incl. VAT plus shipping costs
Subject to prior sale
Operational amplifier, AD8552ARZ, ANALOG DEVICES
The AD8552ARZ is a dual amplifier that features rail-to-rail input and output swings. It is guaranteed to operate from 2.7 V to 5 V with a single supply.
Features
- Low offset voltage
- Rail-to-rail input and output swing
- Ultralow input bias current
- No external capacitors required
Applications
- Temperature sensors
- Pressure sensors
- Precision current sensing
- Strain gage amplifiers
- Thermocouple amplifiers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | rail-to-rail operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |