AD822ARZ | ANALOG DEVICES

Operational amplifier, SOIC-8, AD822ARZ

Order No.: 40S1205
MPN:
AD822ARZ
AD822ARZ ANALOG DEVICES Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9730 € *
Available in 5 Days: 5,900 pcs. - if ordered today
Total Price:
39.87 € *
Price list
Quantity
Price per unit*
5 pcs.
7.9730 €
25 pcs.
7.4970 €
100 pcs.
7.0210 €
*incl. VAT plus shipping costs
Subject to prior sale

Low Power FET-Input Op Amp, AD822ARZ, ANALOG DEVICES

The AD822ARZ is a dual precision, low power FET input op amp that can operate from a single supply of 5 V to 30 V or from dual supplies of ±2.5 V to ±15 V. It has true single-supply capability with an input voltage range extending below the negative rail, allowing the AD822ARZ to accommodate input signals below ground while in the single-supply mode. Output voltage swing extends to within 10 mV of each rail, providing the maximum output dynamic range.

Features

  • True single-supply operation
  • High load drive
  • Excellent ac performance for low power
  • Good dc performance
  • Low noise

Applications

  • Battery-powered precision instrumentation
  • Photodiode preamps
  • Active filters
  • Medical instrumentation
  • Low power references and regulators
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Version rail-to-rail operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MY
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 98 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes