ADM3252EABCZ | ANALOG DEVICES
RS-232 line driver/receiver, LFBGA-44, ANALOG DEVICES ADM3252EABCZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3022 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
915.11 € *
Price list
Quantity
Price per unit*
50 pcs.
18.3022 €
100 pcs.
17.5644 €
250 pcs.
16.8385 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface ICs, ADM3252EABCZ, ANALOG DEVICES
The ADM3252EABCZ is a high speed, 2.5 kV, fully isolated, dualchannel RS-232/V.28 transceiver device that is operational from a single 3.3 V or 5 V power supply.
Features
- 460 kbps data rate
- 0.1 μF charge pump capacitor
- Single supply operation
- High common-mode transient immunity
Applications
- Isolated RS-232 interface
- High noise data communications
- Industrial communications
- Industrial/telecommunications diagnostic ports
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RS-232 line driver/receiver | |
| Enclosure | LFBGA-44 | |
| Assembly | SMD | |
| Output current | 0.015 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |