AD7545AKNZ | ANALOG DEVICES
IC, PDIP20
Order No.: 40S1171
EAN: 4099879096944
MPN:
AD7545AKNZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.8709 € *
Standard delivery time from the manufacturer is: 13 Weeks
D/A Converter ICs (DAC), AD7545AKNZ, ANALOG DEVICES
The AD7545AKNZ is a monolithic 12-bit CMOS multiplying DAC with onboard data latches. It is loaded by a single 12-bit wide word and directly interfaces to most 12- and 16-bit bus systems.
Features
- 12-Bit resolution
- Fast TTL compatible data latches
- Single supply operation
- Low cost
Applications
- For battery operated equipments
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Original Packaging | Bar with 18 pieces |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |