AD7528JNZ | ANALOG DEVICES
IC, PDIP20, Analog Devices
Order No.: 40S1180
EAN: 4099879096975
MPN:
AD7528JNZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5279 € *
Available in 5 Days: 54 pcs. - if ordered today
Total Price:
19.53 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5279 €
10 pcs.
18.7782 €
50 pcs.
18.0166 €
*incl. VAT plus shipping costs
Subject to prior sale
D/A Converter ICs (DAC), AD7528JNZ, ANALOG DEVICES
The AD7528JNZ is a monolithic dual 8-bit digital/analog converter that features excellent DAC-to-DAC matching.
Features
- On-chip latches for both DACs
- Four quadrant multiplication
- TTL/CMOS compatible
- Latch free
Applications
- Gain/attenuation
- Filter parameters
- Stereo audio circuits
- Digital control
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 18 pieces |
| Country of origin | PH |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |