AD7524JRZ | ANALOG DEVICES
IC, SO16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9234 € *
Standard delivery time from the manufacturer is: On Request
D/A Converter ICs (DAC), AD7524JRZ, ANALOG DEVICES
The AD7524JRZ is a low cost, 8-bit monolithic CMOS DAC designed for direct interface to most microprocessors.
Features
- TTL/CMOS compatible inputs
- On-chip data latches
- Low power consumption
- Monotonicity guaranteed
Applications
- Microprocessor controlled gain circuits
- Microprocessor controlled attenuator circuits
- Microprocessor controlled function generation
- Precision AGC circuits
- Bus structured instruments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-16 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Input voltage | 15 V | |
| Version | digital-to-analogue converter | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 48 pieces |
| Country of origin | MY |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |