AD558JNZ | ANALOG DEVICES
IC, PDIP16
Order No.: 40S1101
EAN: 4099879096906
MPN:
AD558JNZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.982 € *
Available in 5 Days: 49 pcs. - if ordered today
D/A Converter ICs (DAC), AD558JNZ, ANALOG DEVICES
The AD558JNZ is a complete voltage output 8-bit digital to analog converter that includes output amplifier, full microprocessor interface and precision voltage reference on a single monolithic chip.
Features
- Complete 8-bit DAC
- Internal precision bandgap reference
- Single supply operation
- Full microprocessor interface
- Low power
Applications
- Battery-operated equipments
- Portable equipments
- Automotive equipments
- Digital mainframe applications
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |