AD670JNZ | ANALOG DEVICES
Analog/digital-converter, 1 channel, PDIP-20, AD670JNZ
Order No.: 40S1098
EAN: 4099879095350
MPN:
AD670JNZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.9118 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
41.91 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9118 €
10 pcs.
40.2934 €
50 pcs.
38.6869 €
*incl. VAT plus shipping costs
Subject to prior sale
A/D converter ICs, AD670JNZ, ANALOG DEVICES
The AD670JNZ is a complete 8-bit signal conditioning analog to digital converter. It consists of an instrumentation amplifier front end along with a DAC, comparator, successive approximation register (SAR), precision voltage reference, and a threestate output buffer on a single monolithic chip.
Features
- Complete 8-Bit signal conditioning A/D converter
- Microprocessor bus interface
- No missing codes over temperature
- Single supply operation
- Low cost monolithic construction
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Original Packaging | Bar with 18 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |