AB96 100UA | AMS
Panel measuring device, moving coil meter, class 2.5, 0.1 mA, AMS AB96 100UA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.8105 € *
Standard delivery time from the manufacturer is: 3 Weeks
Display instruments, type AMS AB 96.
Class 2.5 moving coil mechanism. For DC current and voltage; Bezel: 96 x 72 mm, bezel color dark gray. Pointer deflection angle: 90°. Standard removable scale.
Type: 100 µA DC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel measuring device | |
| Version | moving coil meter, class 2.5 | |
| Max. current | 0.1 mA | |
| AC or DC measurement possible | AC/DC | |
| Width | 96 mm | |
| Height | 72 mm | |
| Connection | screw connection | |
| Assembly | front panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |